Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Megger 1001-977B 2 Wire Test Lead Set, For Use With LTW 300 Series

Номер на артикул на RS: 255-639Марка: Megger№ по каталога на производителя: 1001-977B
brand-logo

Технически документи

Спецификации

Brand

Megger

Accessory Type

2 Wire Test Lead Set

For Use With

LTW 300 Series

For Use With Product Type

Earth Tester

Страна на произход

United Kingdom

Детайли за продукта

LTW 300 Series

Earth loop impedance testers to verify the loop impedance of a live electrical circuit without the need to disconnect the electrical supply. The LTW300 series instruments offer a safe and easy 2 wire loop testing solution that does not trip 30mA RCDs and can be used on a wide range of voltages.

Backlit display
0.01Ω resolution
No-trip loop test on circuits with RCDs of ≥30 mA
3 phase circuits with RCD protection can be tested
Tests radial circuits where the circuit does not return to the origin, even where only a phase and neutral contacts are available.
10 second non trip loop test time with Auto test extension up to a further 10 seconds if noise is detected, to improve the accuracy of the test
High current loop testing for supplies that do not have an RCD fitted
AUTO START will start the loop test running as soon as the test leads are connected; no need to press the test button means much safer testing
PFC Display up to 20kA
Voltage and frequency measurement
110Vac systems including 110V centre tap to earth (55V phase to earth) can be tested on the secondary winding.
IP54 Weatherproof case
Optional 10A fused 2 wired test leads and crocodile clip set
Complies with IEC61010-1 300V CATIV safety standard and meets EN61557

Supplied with

Test lead set with crocodile clips, mains socket test lead, 8 AA alkaline batteries, hard carry case and instructions.

Може да се интересувате от
Megger 1003-132 Test Lead Kit, CAT IV, 10A
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 83,82

€ 83,82 Всеки (ex VAT)

Megger 1001-977B 2 Wire Test Lead Set, For Use With LTW 300 Series

€ 83,82

€ 83,82 Всеки (ex VAT)

Megger 1001-977B 2 Wire Test Lead Set, For Use With LTW 300 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Megger 1003-132 Test Lead Kit, CAT IV, 10A
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Megger

Accessory Type

2 Wire Test Lead Set

For Use With

LTW 300 Series

For Use With Product Type

Earth Tester

Страна на произход

United Kingdom

Детайли за продукта

LTW 300 Series

Earth loop impedance testers to verify the loop impedance of a live electrical circuit without the need to disconnect the electrical supply. The LTW300 series instruments offer a safe and easy 2 wire loop testing solution that does not trip 30mA RCDs and can be used on a wide range of voltages.

Backlit display
0.01Ω resolution
No-trip loop test on circuits with RCDs of ≥30 mA
3 phase circuits with RCD protection can be tested
Tests radial circuits where the circuit does not return to the origin, even where only a phase and neutral contacts are available.
10 second non trip loop test time with Auto test extension up to a further 10 seconds if noise is detected, to improve the accuracy of the test
High current loop testing for supplies that do not have an RCD fitted
AUTO START will start the loop test running as soon as the test leads are connected; no need to press the test button means much safer testing
PFC Display up to 20kA
Voltage and frequency measurement
110Vac systems including 110V centre tap to earth (55V phase to earth) can be tested on the secondary winding.
IP54 Weatherproof case
Optional 10A fused 2 wired test leads and crocodile clip set
Complies with IEC61010-1 300V CATIV safety standard and meets EN61557

Supplied with

Test lead set with crocodile clips, mains socket test lead, 8 AA alkaline batteries, hard carry case and instructions.

Може да се интересувате от
Megger 1003-132 Test Lead Kit, CAT IV, 10A
P.O.A.Всеки (ex VAT)