Технически документи
Спецификации
Brand
MeggerAbsolute Maximum Resistance Measurement
200kΩ
Best Accuracy
±2% + 3 Digits
Measurement Type
4 Terminal Earth Resistance, Soil Resistance
Display Type
LCD
Safety Category
CAT IV 100 V
Battery Life
3 h
Battery Type
AA
Power Source
Battery
Dimensions
203 x 148 x 78mm
Weight
1kg
Height
148mm
Includes
Calibration Certificate, Case, External AC/DC Adapter, Field Calibrator, ICLAMP & VCLAMP, Terminal Adapter, Test Lead
Length
203mm
Maximum Operating Temperature
+55°C
Safety Category Level
CAT IV
Minimum Operating Temperature
-15°C
Model Number p
DET4TCR2
Width
78mm
Страна на произход
United Kingdom
Детайли за продукта
DET4TCR/2 4 Pole Rechargeable Earth Tester Kit
4 pole earth tester with rechargeable batteries for measuring soil resistivity and resistance of earth rods and associated installations.,The ICLAMP selective clamp allows the DET4TCR/2 to perform testing of an earth rod without the need for disconnection from the system.,The VCLAMP when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical
Resistance range 0.01 to 200k ohms auto ranging
Choice of 2, 3 or 4 terminal measurements
Simple one button operation
Superior noise rejection to 40V pk-pk
Measures earth voltage 0 – 100V
Automatic P spike and C spike check
User selectable test frequency
No-disconnect testing using ICLAMP
Stakeless testing using ICLAMP and VCLAMP
Earth current range using ICLAMP
Mains charger with UK, US, EU, and Australian plug adaptors
Supplied with
ICLAMP, VCLAMP, 4 earth test stakes, 4 connection leads, field calibration check for instrument and CLAMPS, 8 x AA NiMH rechargeable batteries, hard carry case, mains charger, quick start guides, user guide on CD
Standards
EN61010-1 CAT IV 100V
€ 2 762,55
€ 2 762,55 Всеки (ex VAT)
1
€ 2 762,55
€ 2 762,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MeggerAbsolute Maximum Resistance Measurement
200kΩ
Best Accuracy
±2% + 3 Digits
Measurement Type
4 Terminal Earth Resistance, Soil Resistance
Display Type
LCD
Safety Category
CAT IV 100 V
Battery Life
3 h
Battery Type
AA
Power Source
Battery
Dimensions
203 x 148 x 78mm
Weight
1kg
Height
148mm
Includes
Calibration Certificate, Case, External AC/DC Adapter, Field Calibrator, ICLAMP & VCLAMP, Terminal Adapter, Test Lead
Length
203mm
Maximum Operating Temperature
+55°C
Safety Category Level
CAT IV
Minimum Operating Temperature
-15°C
Model Number p
DET4TCR2
Width
78mm
Страна на произход
United Kingdom
Детайли за продукта
DET4TCR/2 4 Pole Rechargeable Earth Tester Kit
4 pole earth tester with rechargeable batteries for measuring soil resistivity and resistance of earth rods and associated installations.,The ICLAMP selective clamp allows the DET4TCR/2 to perform testing of an earth rod without the need for disconnection from the system.,The VCLAMP when used in conjunction with ICLAMP allows stakeless measurements to be made in situations where driving auxiliary stakes is not practical
Resistance range 0.01 to 200k ohms auto ranging
Choice of 2, 3 or 4 terminal measurements
Simple one button operation
Superior noise rejection to 40V pk-pk
Measures earth voltage 0 – 100V
Automatic P spike and C spike check
User selectable test frequency
No-disconnect testing using ICLAMP
Stakeless testing using ICLAMP and VCLAMP
Earth current range using ICLAMP
Mains charger with UK, US, EU, and Australian plug adaptors
Supplied with
ICLAMP, VCLAMP, 4 earth test stakes, 4 connection leads, field calibration check for instrument and CLAMPS, 8 x AA NiMH rechargeable batteries, hard carry case, mains charger, quick start guides, user guide on CD
Standards
EN61010-1 CAT IV 100V