Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Meech A8 750mm Air Knife, A85030

Номер на артикул на RS: 760-6100Марка: Meech№ по каталога на производителя: A85030
brand-logo
Преглед на всички в Въздушни ножове

Технически документи

Спецификации

Brand

Meech

Length

750mm

Input Air Flow

58cfm

Inlet Port Size

BSP 1/4

Material

Aluminium

Maximum Operating Pressure

6.8 bar

Minimum Operating Pressure

1.4bar

Series

A8

Страна на произход

United Kingdom

Детайли за продукта

Air Curtain

An Energy-Saving Air Curtain provides a small volume of compressed air in blade form through slots along its entire length, for wide-area blow-off applications. Air Curtains (also known as Air Knives) are tools that are often employed to blow liquid (drying applications), dust, or other debris from products travelling along conveyor systems. Air Curtains are also used within recycling facilities to move lighter or smaller particles at certain steps in the process, to remove other foreign particles from products/areas, may be used in drying and also in cooling applications.

Може да се интересувате от
RS PRO 750mm Pneumatic Air Knife
P.O.A.Всеки (ex VAT)
Meech A8 900mm Air Knife, A85036
€ 310,04Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 274,14

€ 274,14 Всеки (ex VAT)

Meech A8 750mm Air Knife, A85030

€ 274,14

€ 274,14 Всеки (ex VAT)

Meech A8 750mm Air Knife, A85030
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 750mm Pneumatic Air Knife
P.O.A.Всеки (ex VAT)
Meech A8 900mm Air Knife, A85036
€ 310,04Всеки (ex VAT)

Технически документи

Спецификации

Brand

Meech

Length

750mm

Input Air Flow

58cfm

Inlet Port Size

BSP 1/4

Material

Aluminium

Maximum Operating Pressure

6.8 bar

Minimum Operating Pressure

1.4bar

Series

A8

Страна на произход

United Kingdom

Детайли за продукта

Air Curtain

An Energy-Saving Air Curtain provides a small volume of compressed air in blade form through slots along its entire length, for wide-area blow-off applications. Air Curtains (also known as Air Knives) are tools that are often employed to blow liquid (drying applications), dust, or other debris from products travelling along conveyor systems. Air Curtains are also used within recycling facilities to move lighter or smaller particles at certain steps in the process, to remove other foreign particles from products/areas, may be used in drying and also in cooling applications.

Може да се интересувате от
RS PRO 750mm Pneumatic Air Knife
P.O.A.Всеки (ex VAT)
Meech A8 900mm Air Knife, A85036
€ 310,04Всеки (ex VAT)