Meech Air Amplifier 10bar max., A10015

Номер на артикул на RS: 760-6074Марка: Meech№ по каталога на производителя: A10015
brand-logo

Технически документи

Спецификации

Brand

Meech

Throat Diameter

40mm

Material

Stainless Steel

Inlet Port Size

G 3/8

Input Air Flow

25cfm

Maximum Operating Pressure

10bar

Inlet Port Thread Standard

G

Inlet Port - Thread Size

G 3/8

Страна на произход

United Kingdom

Детайли за продукта

Air Amplifier

Energy-Saving Air Amplifiers are a low cost solution to enable air, smoke, fumes and similar media to be moved using the Coanda effect. Making use of small amount of compressed air, Air Amplifiers are designed to pull in large volumes of air from their surroundings and produce high volume, high velocity outlet flows. Air Amplifiers have no moving component parts, and require no electrical power source for their operation.

Applications

Remove exhaust fumes
Ventilate confined areas
Dry wet components
Cool hot parts
Remove welding fumes from areas
Exhaust fuel (or other) tank fumes

Може да се интересувате от
RS PRO Pneumatic Air Amplifier 4 bar max.
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 126,02

€ 126,02 Всеки (ex VAT)

Meech Air Amplifier 10bar max., A10015

€ 126,02

€ 126,02 Всеки (ex VAT)

Meech Air Amplifier 10bar max., A10015
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Pneumatic Air Amplifier 4 bar max.
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Meech

Throat Diameter

40mm

Material

Stainless Steel

Inlet Port Size

G 3/8

Input Air Flow

25cfm

Maximum Operating Pressure

10bar

Inlet Port Thread Standard

G

Inlet Port - Thread Size

G 3/8

Страна на произход

United Kingdom

Детайли за продукта

Air Amplifier

Energy-Saving Air Amplifiers are a low cost solution to enable air, smoke, fumes and similar media to be moved using the Coanda effect. Making use of small amount of compressed air, Air Amplifiers are designed to pull in large volumes of air from their surroundings and produce high volume, high velocity outlet flows. Air Amplifiers have no moving component parts, and require no electrical power source for their operation.

Applications

Remove exhaust fumes
Ventilate confined areas
Dry wet components
Cool hot parts
Remove welding fumes from areas
Exhaust fuel (or other) tank fumes

Може да се интересувате от
RS PRO Pneumatic Air Amplifier 4 bar max.
P.O.A.Всеки (ex VAT)