Medicom WL-MMS White Micromium Arm Protector for Healthcare Environments, Industrial, Manufacturing, Splash Protection
Технически документи
Спецификации
Brand
Kolmi HopenMaterial
Micromium
Material Properties
Abrasion Resistance, Cut Resistance, Tear Resistant
Length
500mm
Colour
White
Primary Application
Healthcare Environments, Industrial, Manufacturing, Splash Protection
Size
50 cm
Range
WL-MMS
Страна на произход
China
€ 296,00
€ 296,00 1 Pack of 1 (ex VAT)
1
€ 296,00
€ 296,00 1 Pack of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Kolmi HopenMaterial
Micromium
Material Properties
Abrasion Resistance, Cut Resistance, Tear Resistant
Length
500mm
Colour
White
Primary Application
Healthcare Environments, Industrial, Manufacturing, Splash Protection
Size
50 cm
Range
WL-MMS
Страна на произход
China