Meder PCB Mount Reed Relay, 12V dc Coil, SPST, 200V dc Max, 1 A Max, 1000Ω

Номер на артикул на RS: 291-9653Марка: Meder№ по каталога на производителя: SIL12-1A72-BV653
brand-logo
Преглед на всички в Рид релета

Технически документи

Спецификации

Brand

Meder

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Coil Power

144mW

Coil Resistance

1000Ω

Length

19.8mm

Height

7.8mm

Depth

5.08mm

Dimensions

19.8 x 5.08 x 7.8mm

Isolation Coil To Contact

1.5kV dc

Life

5000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 (Static) mΩ, 200 (Dynamic) mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

20 W

Страна на произход

Germany

Детайли за продукта

SPNO SIL (5 x 19 x 8)

Fully sealed construction
Electrical Life: 5 x 106 operations
Contact Material Rh
Switching voltage 200Vac
Vibration resistance 10 - 2000Hz, 20g

Approvals

VDE, UL

Може да се интересувате от
S.I.L. REED RELAY SP 12V
P.O.A.Всеки (ex VAT)
SIL REED RELAY SPNO 12VDC
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 4,27

€ 4,27 Всеки (ex VAT)

Meder PCB Mount Reed Relay, 12V dc Coil, SPST, 200V dc Max, 1 A Max, 1000Ω

€ 4,27

€ 4,27 Всеки (ex VAT)

Meder PCB Mount Reed Relay, 12V dc Coil, SPST, 200V dc Max, 1 A Max, 1000Ω
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 4,27
25 - 99€ 3,93
100 - 249€ 3,58
250 - 499€ 3,32
500+€ 3,09
Може да се интересувате от
S.I.L. REED RELAY SP 12V
P.O.A.Всеки (ex VAT)
SIL REED RELAY SPNO 12VDC
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Meder

Contact Configuration

SPST

Coil Voltage

12V dc

Mounting Type

PCB Mount

Maximum Switching Current AC

1 A

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

200V ac

Maximum Switching Voltage DC

200V dc

Coil Power

144mW

Coil Resistance

1000Ω

Length

19.8mm

Height

7.8mm

Depth

5.08mm

Dimensions

19.8 x 5.08 x 7.8mm

Isolation Coil To Contact

1.5kV dc

Life

5000000 (Electrical) cycles

Operating Temperature Range

-20 → +70°C

Terminal Type

Through Hole

Contact Material

Rhodium

Contact Resistance

150 (Static) mΩ, 200 (Dynamic) mΩ

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Operating Time Including Bounce

0.5ms

Maximum Switching Power DC

20 W

Страна на произход

Germany

Детайли за продукта

SPNO SIL (5 x 19 x 8)

Fully sealed construction
Electrical Life: 5 x 106 operations
Contact Material Rh
Switching voltage 200Vac
Vibration resistance 10 - 2000Hz, 20g

Approvals

VDE, UL

Може да се интересувате от
S.I.L. REED RELAY SP 12V
P.O.A.Всеки (ex VAT)
SIL REED RELAY SPNO 12VDC
P.O.A.Всеки (ex VAT)