Mecmesin 860-023 Force Gauge 500Hz RS232, Range: 500N, Resolution: 0.5 N

Номер на артикул на RS: 722-6943Марка: Mecmesin№ по каталога на производителя: 860-023
brand-logo

Технически документи

Спецификации

Range

500N

Best Accuracy

±0.5 %

Measurement Units

gf, kgf, lbf, N, ozf

Resolution

0.5 N

Sampling Rate

500Hz

Digital Output

RS232

Battery Type

AA

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Страна на произход

United Kingdom

Детайли за продукта

Compact Force Gauge (CFG+)

Accurcay ±0.5% of full scale
Peak hold in tension and compression
Lightweight pastic case
Overload warning
Auto-off function
Powered by 4 x AAA batteries
RS232 output
CE mark

Supplied with

Test hook, compression plate and short extension.

Информацията за складовите наличности временно не е налична.

€ 810,68

€ 810,68 Всеки (ex VAT)

Mecmesin 860-023 Force Gauge 500Hz RS232, Range: 500N, Resolution: 0.5 N

Calibration type

€ 810,68

€ 810,68 Всеки (ex VAT)

Mecmesin 860-023 Force Gauge 500Hz RS232, Range: 500N, Resolution: 0.5 N
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Range

500N

Best Accuracy

±0.5 %

Measurement Units

gf, kgf, lbf, N, ozf

Resolution

0.5 N

Sampling Rate

500Hz

Digital Output

RS232

Battery Type

AA

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Страна на произход

United Kingdom

Детайли за продукта

Compact Force Gauge (CFG+)

Accurcay ±0.5% of full scale
Peak hold in tension and compression
Lightweight pastic case
Overload warning
Auto-off function
Powered by 4 x AAA batteries
RS232 output
CE mark

Supplied with

Test hook, compression plate and short extension.