Mecmesin 860-002 Force Gauge 10Hz, Range: 11 lbf, 5 kgf, 50 N, Resolution: 0.004 kgf, 0.005 lbf, 0.04 N

Номер на артикул на RS: 475-5861Марка: Mecmesin№ по каталога на производителя: 860-002
brand-logo

Технически документи

Спецификации

Range

11 lbf, 5 kgf, 50 N

Best Accuracy

±0.5 %

Measurement Units

gf, kgf, lbf, N, ozf

Resolution

0.004 kgf, 0.005 lbf, 0.04 N

Sampling Rate

10Hz

Battery Type

AA

Weight

250g

Width

133mm

Length

32mm

Height

76mm

Dimensions

32 x 133 x 76mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Детайли за продукта

Compact Force Gauge

The CFG provides a simple digital alternative to traditional analogue spring balances and is ideal for users with a limited budget who only measure on an occasional basis for non-critical applications.

Tension and compression measurement
Accuracy ± 0.5% of full scale
Peak data capture rate 10Hz
Mounting holes for test stand fixing
Ergonomic design for hand held use
Peak hold and unit conversion
Housed in a ruggedised plastic case
Accessories supplied
Powered by disposable AA batteries

Supplied with

Declaration of conformity.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Mecmesin 860-002 Force Gauge 10Hz, Range: 11 lbf, 5 kgf, 50 N, Resolution: 0.004 kgf, 0.005 lbf, 0.04 N

P.O.A.

Mecmesin 860-002 Force Gauge 10Hz, Range: 11 lbf, 5 kgf, 50 N, Resolution: 0.004 kgf, 0.005 lbf, 0.04 N
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Range

11 lbf, 5 kgf, 50 N

Best Accuracy

±0.5 %

Measurement Units

gf, kgf, lbf, N, ozf

Resolution

0.004 kgf, 0.005 lbf, 0.04 N

Sampling Rate

10Hz

Battery Type

AA

Weight

250g

Width

133mm

Length

32mm

Height

76mm

Dimensions

32 x 133 x 76mm

Minimum Operating Temperature

+10°C

Maximum Operating Temperature

+35°C

Детайли за продукта

Compact Force Gauge

The CFG provides a simple digital alternative to traditional analogue spring balances and is ideal for users with a limited budget who only measure on an occasional basis for non-critical applications.

Tension and compression measurement
Accuracy ± 0.5% of full scale
Peak data capture rate 10Hz
Mounting holes for test stand fixing
Ergonomic design for hand held use
Peak hold and unit conversion
Housed in a ruggedised plastic case
Accessories supplied
Powered by disposable AA batteries

Supplied with

Declaration of conformity.

Може да се интересувате от