Технически документи
Спецификации
Brand
MechetronicsAction
Pull
Supply Voltage
110 V ac
Maximum Stroke
34.2mm
Dimensions
66.2 x 60.5 x 36.7 mm
Детайли за продукта
ac Laminated
High performance pull type ac laminated solenoids in four sizes for medium and heavy duty applications
Three point seating surface and copper shading rings reduce solenoid noise
Available with 24V, 110V and 240V 50Hz continuously rated coils
Moisture resistant impregnated coils are provided on all variants
Dielectric strength 1500V
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MechetronicsAction
Pull
Supply Voltage
110 V ac
Maximum Stroke
34.2mm
Dimensions
66.2 x 60.5 x 36.7 mm
Детайли за продукта
ac Laminated
High performance pull type ac laminated solenoids in four sizes for medium and heavy duty applications
Three point seating surface and copper shading rings reduce solenoid noise
Available with 24V, 110V and 240V 50Hz continuously rated coils
Moisture resistant impregnated coils are provided on all variants
Dielectric strength 1500V