Технически документи
Спецификации
Brand
MECATRACTIONSeries
N
Series Number
C100
Insulation
Insulated
Insulation Material
Polyamide
Inner Ring Diameter
5.2mm
Outer Ring Diameter
8mm
Maximum Wire Size mm²
1,5mm²
Maximum Wire Size (mm²)
1,5mm²
Stud Size
M5
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
21mm
€ 15,33
€ 0,153 Each (In a Box of 100) (ex VAT)
100
€ 15,33
€ 0,153 Each (In a Box of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MECATRACTIONSeries
N
Series Number
C100
Insulation
Insulated
Insulation Material
Polyamide
Inner Ring Diameter
5.2mm
Outer Ring Diameter
8mm
Maximum Wire Size mm²
1,5mm²
Maximum Wire Size (mm²)
1,5mm²
Stud Size
M5
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
21mm