Технически документи
Спецификации
Brand
MecalectroAction
Push
Supply Voltage
24 V dc
Maximum Stroke
15mm
Holding Force
5 → 9N
Dimensions
60.5 x 32 x 27 mm
Страна на произход
France
Детайли за продукта
Heavy duty single-acting linear electromagnets
Single-acting linear electromagnets for controllers, electrical equipment, machines, safety applications, etc.
Designed for in excess of 5 million operations.
Sliding core with PTFE layer inside a metal tube.
Equipped with spring return (removable), push or pull model.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
During intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).
€ 80,06
€ 80,06 Всеки (ex VAT)
1
€ 80,06
€ 80,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 80,06 |
5 - 9 | € 76,86 |
10+ | € 75,26 |
Технически документи
Спецификации
Brand
MecalectroAction
Push
Supply Voltage
24 V dc
Maximum Stroke
15mm
Holding Force
5 → 9N
Dimensions
60.5 x 32 x 27 mm
Страна на произход
France
Детайли за продукта
Heavy duty single-acting linear electromagnets
Single-acting linear electromagnets for controllers, electrical equipment, machines, safety applications, etc.
Designed for in excess of 5 million operations.
Sliding core with PTFE layer inside a metal tube.
Equipped with spring return (removable), push or pull model.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
During intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).