Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mecalectro Single Door Access Control Door Magnet, 3000N Holding Force 12 V dc, 24 V dc

Номер на артикул на RS: 155-034Марка: Mecalectro№ по каталога на производителя: MF301305 12/24VCC
brand-logo

Технически документи

Спецификации

Holding Force

3000N

Door Type

Single Door

Supply Voltage

12 V dc, 24 V dc

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Electromagnetic locks

Magnetic lock technology is replacing systems with an electric striker. It is much more reliable as there is no mechanism and also maintenance operations are reduced.

Magnetic safety locks for door entries, particularly suitable for sliding door systems.
Locking is by supplying power to the electromagnet.
Cutting the power supply releases the lock.
Fitted with lock detection using a hall-effect sensor and a dry contact.
Power on LED indicator light.

Supplied with

Polar plate and screw fixings

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Mecalectro Single Door Access Control Door Magnet, 3000N Holding Force 12 V dc, 24 V dc

P.O.A.

Mecalectro Single Door Access Control Door Magnet, 3000N Holding Force 12 V dc, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Holding Force

3000N

Door Type

Single Door

Supply Voltage

12 V dc, 24 V dc

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Electromagnetic locks

Magnetic lock technology is replacing systems with an electric striker. It is much more reliable as there is no mechanism and also maintenance operations are reduced.

Magnetic safety locks for door entries, particularly suitable for sliding door systems.
Locking is by supplying power to the electromagnet.
Cutting the power supply releases the lock.
Fitted with lock detection using a hall-effect sensor and a dry contact.
Power on LED indicator light.

Supplied with

Polar plate and screw fixings

Може да се интересувате от