Mecalectro Linear Solenoid, 24 V dc, 1.5 → 7N, 36.8 x 25 x 20 mm

Номер на артикул на RS: 171-9519Марка: Mecalectro№ по каталога на производителя: 855AA62
brand-logo

Технически документи

Спецификации

Action

Push

Supply Voltage

24 V dc

Maximum Stroke

5mm

Holding Force

1.5 → 7N

Dimensions

36.8 x 25 x 20 mm

Страна на произход

France

Детайли за продукта

Heavy duty single-acting linear electromagnets

Single-acting linear electromagnets for controllers, electrical equipment, machines, safety applications, etc.
Designed for in excess of 5 million operations.
Sliding core with PTFE layer inside a metal tube.
Equipped with spring return (removable), push or pull model.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
During intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 48,91

€ 48,91 Всеки (ex VAT)

Mecalectro Linear Solenoid, 24 V dc, 1.5 → 7N, 36.8 x 25 x 20 mm

€ 48,91

€ 48,91 Всеки (ex VAT)

Mecalectro Linear Solenoid, 24 V dc, 1.5 → 7N, 36.8 x 25 x 20 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 48,91
5 - 9€ 46,96
10+€ 45,98
Може да се интересувате от

Технически документи

Спецификации

Action

Push

Supply Voltage

24 V dc

Maximum Stroke

5mm

Holding Force

1.5 → 7N

Dimensions

36.8 x 25 x 20 mm

Страна на произход

France

Детайли за продукта

Heavy duty single-acting linear electromagnets

Single-acting linear electromagnets for controllers, electrical equipment, machines, safety applications, etc.
Designed for in excess of 5 million operations.
Sliding core with PTFE layer inside a metal tube.
Equipped with spring return (removable), push or pull model.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
During intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).

Може да се интересувате от