Опасен продукт

Mecalectro Holding Magnet, 2000N Holding Force 24V dc

Номер на артикул на RS: 236-9339Марка: Mecalectro№ по каталога на производителя: 5.84.01
brand-logo

Технически документи

Спецификации

Holding Force

2000N

Supply Voltage

24V dc

Diameter

75mm

Length

35mm

Страна на произход

France

Детайли за продукта

Supporting electromagnets

These devices are designed for supporting or gripping ferromagnetic parts.
The maximum retaining force is obtained by contact with flat mild steel parts, with a surface area equal to or greater than the attraction surface, and with a sufficient thickness (equal to at least 1/8th of the diameter ofthe electromagnet).
Any gap, no matter how small, will noticeably reduce this maximum force.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 182,31

€ 182,31 Всеки (ex VAT)

Mecalectro Holding Magnet, 2000N Holding Force 24V dc

€ 182,31

€ 182,31 Всеки (ex VAT)

Mecalectro Holding Magnet, 2000N Holding Force 24V dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Holding Force

2000N

Supply Voltage

24V dc

Diameter

75mm

Length

35mm

Страна на произход

France

Детайли за продукта

Supporting electromagnets

These devices are designed for supporting or gripping ferromagnetic parts.
The maximum retaining force is obtained by contact with flat mild steel parts, with a surface area equal to or greater than the attraction surface, and with a sufficient thickness (equal to at least 1/8th of the diameter ofthe electromagnet).
Any gap, no matter how small, will noticeably reduce this maximum force.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от