MEC IP67 Black, White Round Button Tactile Switch, SPST Through Hole

Номер на артикул на RS: 431-938Марка: MEC№ по каталога на производителя: 5GTH93561+10AQS16+AQW0916
brand-logo

Технически документи

Спецификации

Brand

MEC

Contact Configuration

SPST

Switch Operation

Push to Make

Actuator Colour

Black, White

Actuator Type

Round Button

Mounting Type

Through Hole

IP Rating

IP67

Страна на произход

Denmark

€ 410,71

€ 410,71 1 Bag of 100 (ex VAT)

MEC IP67 Black, White Round Button Tactile Switch, SPST Through Hole

€ 410,71

€ 410,71 1 Bag of 100 (ex VAT)

MEC IP67 Black, White Round Button Tactile Switch, SPST Through Hole

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

MEC

Contact Configuration

SPST

Switch Operation

Push to Make

Actuator Colour

Black, White

Actuator Type

Round Button

Mounting Type

Through Hole

IP Rating

IP67

Страна на произход

Denmark