Технически документи
Спецификации
Brand
MECContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
Red
Actuator Type
Push Button
Length
12.5mm
Width
10.3mm
Dimensions
12.5 x 10.3mm
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Voltage Rating
24V dc
Height
10.4mm
Operating Force
2.5 N
Mechanical Life
10000000Operations
Maximum Operating Temperature
+125°C
Contact Material
Gold, Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Страна на произход
Denmark
Детайли за продукта
Multimec® illumec™ 4F Switches
SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity
€ 6,24
€ 6,24 Всеки (ex VAT)
1
€ 6,24
€ 6,24 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 6,24 |
10 - 24 | € 5,62 |
25 - 49 | € 5,12 |
50 - 99 | € 4,68 |
100+ | € 4,35 |
Технически документи
Спецификации
Brand
MECContact Configuration
SPST
Terminal Type
Through Hole
Switch Operation
Momentary
Actuator Colour
Red
Actuator Type
Push Button
Length
12.5mm
Width
10.3mm
Dimensions
12.5 x 10.3mm
Illuminated
Yes
Contact Current Rating
50 mA @ 24 V dc
IP Rating
IP67
Voltage Rating
24V dc
Height
10.4mm
Operating Force
2.5 N
Mechanical Life
10000000Operations
Maximum Operating Temperature
+125°C
Contact Material
Gold, Silver
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +125°C
Страна на произход
Denmark
Детайли за продукта
Multimec® illumec™ 4F Switches
SPNO momentary action with integrated LEDs
Sealed to IP67
High luminous intensity