Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL LED Driver, 12V Output, 100W Output, 8A Output, Constant Current Dimmable

Номер на артикул на RS: 216-3010Марка: MEAN WELL№ по каталога на производителя: XLG-100-12-ADistrelec Article No.: 30230139
brand-logo
Преглед на всички в LED драйвери

Технически документи

Спецификации

Output Voltage

12V

Maximum Output Power

100W

Output Current

8A

Dimmable

Yes

Input Voltage

100 - 305 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

Series

XLG-100

Distrelec Product Id

30230139

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 31,46

€ 31,46 Всеки (ex VAT)

MEAN WELL LED Driver, 12V Output, 100W Output, 8A Output, Constant Current Dimmable

€ 31,46

€ 31,46 Всеки (ex VAT)

MEAN WELL LED Driver, 12V Output, 100W Output, 8A Output, Constant Current Dimmable
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 31,46
10 - 24€ 28,32
25 - 49€ 27,18
50+€ 26,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V

Maximum Output Power

100W

Output Current

8A

Dimmable

Yes

Input Voltage

100 - 305 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

Potentiometer

Series

XLG-100

Distrelec Product Id

30230139

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more