Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL WDR Switched Mode DIN Rail Power Supply, 180 → 550V ac ac Input, 24V dc dc Output, 10A Output, 240W

Номер на артикул на RS: 765-4689Марка: MEAN WELL№ по каталога на производителя: WDR-240-24Distrelec Article No.: 16936739
brand-logo

Технически документи

Спецификации

Series

WDR

Type

Switched Mode

Electrical Phase

1, 2

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

180 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125.2 x 63 x 113.5mm

Width

63mm

Depth

114mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Ripple And Noise

150mV Pk-Pk

MTBF

141.1kh

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Distrelec Product Id

16936739

Страна на произход

China

Детайли за продукта

WDR Series Single Output Industrial DIN Rail Power Supply

A range of Mean Well DIN Rail power supplies with a slim design and wide input range. The PSU has short circuit, overload, over voltage and over temperature protection.

Features and Benefits

• 120 W to 480 W
• Slim design and 180 V ac to 550 V ac wide input range (Single and two phase)
• 100% full load burn-in test
• Assemble on industrial rail TS-35/7.5 or 15
• Built-in DC OK relay contact
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• UL 508 (industrial control equipment) approved
• EN61000-6-2 (EN50082-2) industrial immunity level
• 3 year warranty

Product Application Information

The WDR series are suitable for household appliances, factory, transportation and public utility automation and building automation controls which are increasingly required in commercial and residential premises.

Why use a DIN Rail power supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.

Points to consider when buying a DIN Rail power supply

DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency– Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Standards

UL508, EAC TP TC 004 approved, IEC60950-1 CB approved by SIQ, design refer to GL

Информацията за складовите наличности временно не е налична.

€ 280,47

€ 280,47 Всеки (ex VAT)

MEAN WELL WDR Switched Mode DIN Rail Power Supply, 180 → 550V ac ac Input, 24V dc dc Output, 10A Output, 240W

€ 280,47

€ 280,47 Всеки (ex VAT)

MEAN WELL WDR Switched Mode DIN Rail Power Supply, 180 → 550V ac ac Input, 24V dc dc Output, 10A Output, 240W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

WDR

Type

Switched Mode

Electrical Phase

1, 2

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

180 → 550V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125.2 x 63 x 113.5mm

Width

63mm

Depth

114mm

Height

125mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-30°C

Ripple And Noise

150mV Pk-Pk

MTBF

141.1kh

Output Voltage Adjustment Range

24 → 28V

Load Regulation

±1%

Special Features

Overvoltage and Short Circuit Protection

Maximum Temperature

+70°C

Standards Met

RoHS Compliant, TUV EN 60950-1, UL 508

Distrelec Product Id

16936739

Страна на произход

China

Детайли за продукта

WDR Series Single Output Industrial DIN Rail Power Supply

A range of Mean Well DIN Rail power supplies with a slim design and wide input range. The PSU has short circuit, overload, over voltage and over temperature protection.

Features and Benefits

• 120 W to 480 W
• Slim design and 180 V ac to 550 V ac wide input range (Single and two phase)
• 100% full load burn-in test
• Assemble on industrial rail TS-35/7.5 or 15
• Built-in DC OK relay contact
• Protections: Short circuit/Overload/Over voltage/Over temperature
• Cooling by free air convection
• UL 508 (industrial control equipment) approved
• EN61000-6-2 (EN50082-2) industrial immunity level
• 3 year warranty

Product Application Information

The WDR series are suitable for household appliances, factory, transportation and public utility automation and building automation controls which are increasingly required in commercial and residential premises.

Why use a DIN Rail power supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC to DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids, relays and many more.

Points to consider when buying a DIN Rail power supply

DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency– Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.

Standards

UL508, EAC TP TC 004 approved, IEC60950-1 CB approved by SIQ, design refer to GL