Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5V dc
Output Current
40A
Power Rating
200W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
U Bracket
Length
202mm
Width
101.5mm
Depth
38mm
Efficiency
77%
Minimum Temperature
-20°C
Weight
850g
Maximum Temperature
+65°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
225W, USP-225 Series, Universal Input, U-Bracket, Single Output
Universal AC input / Full range
Built in active PFC circuit compliance to EN61000-3-2
Protections: Short circuit, Overload, Over voltage, Over temperature
Free air convection for 150W and forced air convection for 225W
High power density 4.7W/in³
Active AC surge current limiting
U-bracket low profile:38mm
Approvals
UL, TUV, CB.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5V dc
Output Current
40A
Power Rating
200W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
U Bracket
Length
202mm
Width
101.5mm
Depth
38mm
Efficiency
77%
Minimum Temperature
-20°C
Weight
850g
Maximum Temperature
+65°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
225W, USP-225 Series, Universal Input, U-Bracket, Single Output
Universal AC input / Full range
Built in active PFC circuit compliance to EN61000-3-2
Protections: Short circuit, Overload, Over voltage, Over temperature
Free air convection for 150W and forced air convection for 225W
High power density 4.7W/in³
Active AC surge current limiting
U-bracket low profile:38mm
Approvals
UL, TUV, CB.