MEAN WELL Switching Power Supply, UHP-2500-24, 24V dc, 104.2A, 2.501kW, 1 Output, 250 → 370 V dc, 90 →

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
104.2A
Power Rating
2.501kW
Number of Outputs
1
Input Voltage
250 → 370 V dc, 90 → 264 V ac
Package Type
Enclosed
Length
310mm
Width
140mm
Depth
60mm
Efficiency
95 (Typ.)%
Series
UHP-2500
Weight
3.5kg
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Distrelec Product Id
30161477
Страна на произход
Taiwan, Province Of China
€ 590,13
€ 590,13 Всеки (ex VAT)
1
€ 590,13
€ 590,13 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
104.2A
Power Rating
2.501kW
Number of Outputs
1
Input Voltage
250 → 370 V dc, 90 → 264 V ac
Package Type
Enclosed
Length
310mm
Width
140mm
Depth
60mm
Efficiency
95 (Typ.)%
Series
UHP-2500
Weight
3.5kg
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Distrelec Product Id
30161477
Страна на произход
Taiwan, Province Of China