MEAN WELL Switching Power Supply, UHP-200-15, 15V dc, 13.4A, 201W, 1 Output, 127 → 370 V dc, 90 → 264 V

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
15V dc
Output Current
13.4A
Power Rating
201W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
194mm
Width
55mm
Depth
26mm
Efficiency
94%
Minimum Temperature
-30°C
Weight
468g
Maximum Temperature
+70°C
Distrelec Product Id
30134202
Страна на произход
China
€ 48,91
€ 48,91 Всеки (ex VAT)
1
€ 48,91
€ 48,91 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
15V dc
Output Current
13.4A
Power Rating
201W
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
194mm
Width
55mm
Depth
26mm
Efficiency
94%
Minimum Temperature
-30°C
Weight
468g
Maximum Temperature
+70°C
Distrelec Product Id
30134202
Страна на произход
China