MEAN WELL Switching Power Supply, UHP-1000-12, 12V dc, 80A, 960W, 1 Output, 250 → 370 V dc, 90 → 264 V ac

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
12V dc
Output Current
80A
Power Rating
960W
Number of Outputs
1
Input Voltage
250 → 370 V dc, 90 → 264 V ac
Package Type
Enclosed
Length
240mm
Width
115mm
Depth
41mm
Series
UHP-1000
Efficiency
94%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
1.7kg
Страна на произход
Taiwan, Province Of China
€ 279,68
€ 279,68 Всеки (ex VAT)
1
€ 279,68
€ 279,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
12V dc
Output Current
80A
Power Rating
960W
Number of Outputs
1
Input Voltage
250 → 370 V dc, 90 → 264 V ac
Package Type
Enclosed
Length
240mm
Width
115mm
Depth
41mm
Series
UHP-1000
Efficiency
94%
Maximum Temperature
+70°C
Minimum Temperature
-30°C
Weight
1.7kg
Страна на произход
Taiwan, Province Of China