Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL Pure Sine Wave 400W Power Inverter, 21 → 30V dc Input, 230V ac Output

Номер на артикул на RS: 764-6824Марка: MEAN WELL№ по каталога на производителя: TS-400-224D
brand-logo
Преглед на всички в Power Inverters

Технически документи

Спецификации

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

400W

Output Power Intermittent

460 (180 sec) W, 600 (10 sec) W

Output Power Waveform

Pure Sine Wave

Output Connection Type

British 3-pin

Efficiency

87.5%

MTBF

104.7kh

Length

205mm

Width

158mm

Depth

67mm

Weight

1.7kg

Minimum Temperature

-10°C

Lead Length

18mm

Maximum Temperature

+40°C

Детайли за продукта

Mean Well TS-400 Series 400W True Sine Wave DC-AC Power Inverter

TS-400 series 400W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 88.5%. These TS-400 series true sine wave DC-AC power inverters are capable of providing 400W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including 460W for 180 seconds, 600W for 10 seconds or 800W surge power for 30 utility cycles. The output AC voltage and frequency for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-400 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.

True sine wave output (THD<3%)
High efficiency up to 88%
High surge power of up to 800W
Thermal controlled cooling fan
Built-in remote ON-OFF control
LED panel indicating operational status
Power ON-OFF switch
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 291,19

€ 291,19 Всеки (ex VAT)

MEAN WELL Pure Sine Wave 400W Power Inverter, 21 → 30V dc Input, 230V ac Output

€ 291,19

€ 291,19 Всеки (ex VAT)

MEAN WELL Pure Sine Wave 400W Power Inverter, 21 → 30V dc Input, 230V ac Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 291,19
5 - 9€ 282,45
10 - 24€ 273,72
25 - 49€ 264,99
50+€ 256,24
Може да се интересувате от

Технически документи

Спецификации

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

400W

Output Power Intermittent

460 (180 sec) W, 600 (10 sec) W

Output Power Waveform

Pure Sine Wave

Output Connection Type

British 3-pin

Efficiency

87.5%

MTBF

104.7kh

Length

205mm

Width

158mm

Depth

67mm

Weight

1.7kg

Minimum Temperature

-10°C

Lead Length

18mm

Maximum Temperature

+40°C

Детайли за продукта

Mean Well TS-400 Series 400W True Sine Wave DC-AC Power Inverter

TS-400 series 400W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 88.5%. These TS-400 series true sine wave DC-AC power inverters are capable of providing 400W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including 460W for 180 seconds, 600W for 10 seconds or 800W surge power for 30 utility cycles. The output AC voltage and frequency for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-400 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.

True sine wave output (THD<3%)
High efficiency up to 88%
High surge power of up to 800W
Thermal controlled cooling fan
Built-in remote ON-OFF control
LED panel indicating operational status
Power ON-OFF switch
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark

Може да се интересувате от