Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL Pure Sine Wave 3000W Power Inverter, 21 → 30V dc Input, 230V ac Output

Номер на артикул на RS: 764-6919Марка: MEAN WELL№ по каталога на производителя: TS-3000-224BDistrelec Article No.: 16906007
brand-logo
Преглед на всички в Power Inverters

Технически документи

Спецификации

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

3000W

Output Power Intermittent

3450 (180 sec) W, 4500 (10 sec) W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Euro 2-pin

Efficiency

91%

Length

466.8mm

Width

283.5mm

Depth

100mm

Weight

12.9kg

Minimum Temperature

0°C

Lead Length

46mm

Maximum Temperature

+40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mean Well TS-3000 Series 3000W True Sine Wave DC-AC Power Inverter

TS-3000 series 3000W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 92%. These TS-3000 series true sine wave DC-AC power inverters are capable of providing 3000W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 3450W for 180 seconds, 4500W for 10 seconds or 6000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-3000 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range

True sine wave output (THD<3%)
High efficiency up to 92%
High surge power of up to 6000W
Thermostatically controlled cooling fan
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shut-down
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 662,55

€ 1 662,55 Всеки (ex VAT)

MEAN WELL Pure Sine Wave 3000W Power Inverter, 21 → 30V dc Input, 230V ac Output

€ 1 662,55

€ 1 662,55 Всеки (ex VAT)

MEAN WELL Pure Sine Wave 3000W Power Inverter, 21 → 30V dc Input, 230V ac Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 1 662,55
5 - 9€ 1 612,66
10 - 24€ 1 562,79
25 - 49€ 1 512,91
50+€ 1 463,04
Може да се интересувате от

Технически документи

Спецификации

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

3000W

Output Power Intermittent

3450 (180 sec) W, 4500 (10 sec) W

Output Power Waveform

Pure Sine Wave

Output Connection Type

Euro 2-pin

Efficiency

91%

Length

466.8mm

Width

283.5mm

Depth

100mm

Weight

12.9kg

Minimum Temperature

0°C

Lead Length

46mm

Maximum Temperature

+40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mean Well TS-3000 Series 3000W True Sine Wave DC-AC Power Inverter

TS-3000 series 3000W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 92%. These TS-3000 series true sine wave DC-AC power inverters are capable of providing 3000W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 3450W for 180 seconds, 4500W for 10 seconds or 6000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-3000 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range

True sine wave output (THD<3%)
High efficiency up to 92%
High surge power of up to 6000W
Thermostatically controlled cooling fan
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shut-down
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark

Може да се интересувате от