MEAN WELL Pure Sine Wave 200W Power Inverter, 21 → 30V dc Input, 230V ac Output

Технически документи
Спецификации
Brand
Mean WellInput Voltage
21 → 30V dc
Output Voltage
230V ac
Output Power Continuous
200W
Output Power Intermittent
230 (180 sec) W, 300 (10 sec) W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Euro 2-pin
Efficiency
87.5%
MTBF
106.2kh
Length
205mm
Width
158mm
Depth
59mm
Weight
1.6kg
Minimum Temperature
-10°C
Lead Length
18mm
Maximum Temperature
+35°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Mean Well TS-200 Series 200W True Sine Wave DC-AC Power Inverter
TS-200 series 200W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 88%. These TS-200 series true sine wave DC-AC power inverters are capable of providing 200W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including 230W for 180 seconds, 300W for 10 seconds or 400W surge power for 30 utility cycles. The output AC voltage and frequency for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-200 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.
True sine wave output (THD<3%)
High efficiency up to 88%
High surge power of up to 400W
Fanless design with free air convention cooling
Built-in remote ON-OFF control
LED panel indicating operational status
Power ON-OFF switch
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark
€ 157,77
€ 157,77 Всеки (ex VAT)
1
€ 157,77
€ 157,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellInput Voltage
21 → 30V dc
Output Voltage
230V ac
Output Power Continuous
200W
Output Power Intermittent
230 (180 sec) W, 300 (10 sec) W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Euro 2-pin
Efficiency
87.5%
MTBF
106.2kh
Length
205mm
Width
158mm
Depth
59mm
Weight
1.6kg
Minimum Temperature
-10°C
Lead Length
18mm
Maximum Temperature
+35°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Mean Well TS-200 Series 200W True Sine Wave DC-AC Power Inverter
TS-200 series 200W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 88%. These TS-200 series true sine wave DC-AC power inverters are capable of providing 200W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including 230W for 180 seconds, 300W for 10 seconds or 400W surge power for 30 utility cycles. The output AC voltage and frequency for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-200 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.
True sine wave output (THD<3%)
High efficiency up to 88%
High surge power of up to 400W
Fanless design with free air convention cooling
Built-in remote ON-OFF control
LED panel indicating operational status
Power ON-OFF switch
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class A, 72/ 245/ CEE, 95/ 54/ CE, E-Mark