MEAN WELL Pure Sine Wave 1500W Power Inverter, 21 → 30V dc Input, 230V ac Output

Номер на артикул на RS: 764-6880Марка: Mean Well№ по каталога на производителя: TS-1500-224-D
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

1500W

Output Power Intermittent

1725 (180 sec) W, 2250 (10 sec) W

Output Power Waveform

Pure Sine Wave

Output Connection Type

British 3-pin

Efficiency

90%

Length

420mm

Width

220mm

Weight

6.8kg

Minimum Temperature

0°C

Lead Length

12mm

Maximum Temperature

+40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mean Well TS-1500 Series 1500W True Sine Wave DC-AC Power Inverter

TS-1500 series 1500W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 91%. These TS-1500 series true sine wave DC-AC power inverters are capable of providing 1500W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 1725W for 180 seconds, 2250W for 10 seconds or 3000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-1500 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.

True sine wave output (THD<3%)
High efficiency up to 91%
High surge power of up to 3000W
Thermostatically controlled cooling fan
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class B, 72/ 245/ CEE, 95/ 54/ CE, E-Mark

Standards

EN60950-1

Информацията за складовите наличности временно не е налична.

P.O.A.

MEAN WELL Pure Sine Wave 1500W Power Inverter, 21 → 30V dc Input, 230V ac Output

P.O.A.

MEAN WELL Pure Sine Wave 1500W Power Inverter, 21 → 30V dc Input, 230V ac Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

1500W

Output Power Intermittent

1725 (180 sec) W, 2250 (10 sec) W

Output Power Waveform

Pure Sine Wave

Output Connection Type

British 3-pin

Efficiency

90%

Length

420mm

Width

220mm

Weight

6.8kg

Minimum Temperature

0°C

Lead Length

12mm

Maximum Temperature

+40°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Mean Well TS-1500 Series 1500W True Sine Wave DC-AC Power Inverter

TS-1500 series 1500W true sine wave DC-AC power inverters with digital microprocessor control and high frequency circuit topology enabling a high efficiency of up to 91%. These TS-1500 series true sine wave DC-AC power inverters are capable of providing 1500W continuously for all kinds of harsh load with a low THD of less than 3% peak load capability including a peak load of 1725W for 180 seconds, 2250W for 10 seconds or 3000W surge power for 30 utility cycles. The output AC voltage, frequency and standby saving mode function for these DC-AC inverters can be adjusted easily through the front panel. Typical applications for these TS-1500 series true sine wave DC-AC power inverters include power tools, office and portable equipment in vehicles, yachts, mobile homes and in other applications where the mains voltage is poor or out of range.

True sine wave output (THD<3%)
High efficiency up to 91%
High surge power of up to 3000W
Thermostatically controlled cooling fan
Built-in remote ON-OFF control
Adjustable AC voltage and frequency
Selectable standby saving mode
Power ON-OFF switch
Front panel indicator for operation status
Battery low alarm and battery low shutdown
Over voltage, over temperature, output short, input polarity reverse and overload protection
EMC compliance to EN55022 class B, 72/ 245/ CEE, 95/ 54/ CE, E-Mark

Standards

EN60950-1