Технически документи
Спецификации
Brand
Mean WellInput Voltage
42 → 60V dc
Output Voltage
230V ac
Output Power Continuous
3000W
Output Power Intermittent
3450 W, 4500 W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Schuko Socket
Efficiency
92%
MTBF
90000h
Output Current
60A
Length
466.8mm
Width
283.5mm
Depth
100mm
Weight
12.9kg
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Mean Well - True Sine Wave 3000W, 3 Pin UK & Schuko Output Sockets
3000 W true sine wave AC-DC inverter with built in solar and AC charger. These true sine wave AC-DC inverters have a selectable UPS and energy saving mode, a standby saving mode and offer a high surge power of up to 6000W. Suitable applications for these true sine wave AC-DC inverters include home applicances, power tools, office and portable equipment and vehicles.
True sine wave output (THD <3%)
Built in solar and AC charger
Selectable UPS mode and energy saving mode
Front panel indication of operation status
Thermostatically controlled cooling fan
Standby saving mode to conserve energy for loads ≤ 5 W
High efficiency of up to 92%
Protection: battery low alarm, battery low shutdown, overvoltage, over temperature, output short, input polarity reverse, overload, AC circuit breaker
'E' approval for vehicle applications
EMC compliance to EN55022 class A
Standards
LVD EN60950-1
€ 1 114,20
€ 1 114,20 Всеки (ex VAT)
1
€ 1 114,20
€ 1 114,20 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 1 114,20 |
5 - 9 | € 1 080,78 |
10 - 24 | € 1 047,35 |
25 - 49 | € 1 013,92 |
50+ | € 980,50 |
Технически документи
Спецификации
Brand
Mean WellInput Voltage
42 → 60V dc
Output Voltage
230V ac
Output Power Continuous
3000W
Output Power Intermittent
3450 W, 4500 W
Output Power Waveform
Pure Sine Wave
Output Connection Type
Schuko Socket
Efficiency
92%
MTBF
90000h
Output Current
60A
Length
466.8mm
Width
283.5mm
Depth
100mm
Weight
12.9kg
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Mean Well - True Sine Wave 3000W, 3 Pin UK & Schuko Output Sockets
3000 W true sine wave AC-DC inverter with built in solar and AC charger. These true sine wave AC-DC inverters have a selectable UPS and energy saving mode, a standby saving mode and offer a high surge power of up to 6000W. Suitable applications for these true sine wave AC-DC inverters include home applicances, power tools, office and portable equipment and vehicles.
True sine wave output (THD <3%)
Built in solar and AC charger
Selectable UPS mode and energy saving mode
Front panel indication of operation status
Thermostatically controlled cooling fan
Standby saving mode to conserve energy for loads ≤ 5 W
High efficiency of up to 92%
Protection: battery low alarm, battery low shutdown, overvoltage, over temperature, output short, input polarity reverse, overload, AC circuit breaker
'E' approval for vehicle applications
EMC compliance to EN55022 class A
Standards
LVD EN60950-1