MEAN WELL Switching Power Supply, SPV-150-24RS, 24V dc, 6.25A, 150W, 1 Output, 124 → 370 V dc, 88 → 264 V

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
6.25A
Power Rating
150W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
50mm
Efficiency
83%
Minimum Temperature
-20°C
Weight
1.1kg
Maximum Temperature
+65°C
Distrelec Product Id
30387089
Страна на произход
Taiwan, Province Of China
Детайли за продукта
SPV-150 Series Single Output Power Supply with PFC Function
The SPV-150 is a series of single output enclosed type power supply with programmable output voltage function. By adding 1∼5.5 Vdc external control signal the output voltage can be trimmed from 20% to 110% of the rated value, which increases the flexibility to end systems users and fulfils equipments which requires switching between different output voltages. This power supply is high frequency design and possesses efficiency up to 83%. The SPV-150 is cooled by free air convection. This switch mode power supply features short circuit, over voltage, overload and over temperature protection. Ideal applications for the SPV-150 include LCD panel burn in system, IC testing equipment, factory automation, mechanical and electrical industry, or any applications that often need to adjust the output voltage.
Universal AC input / Full range
Built-in active PFC function, PF>0.95
Protections: Short circuit, Overload, Over voltage, Over temperature
Fixed switching frequency at 100KHz
Output voltage programmable from 20∼110% by 1→ 5.5Vdc external control signal
Standards
UL60950-1, EN60950-1
€ 132,47
€ 132,47 Всеки (ex VAT)
1
€ 132,47
€ 132,47 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 132,47 |
5 - 9 | € 125,84 |
10 - 24 | € 119,22 |
25 - 49 | € 112,60 |
50+ | € 108,62 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
6.25A
Power Rating
150W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
50mm
Efficiency
83%
Minimum Temperature
-20°C
Weight
1.1kg
Maximum Temperature
+65°C
Distrelec Product Id
30387089
Страна на произход
Taiwan, Province Of China
Детайли за продукта
SPV-150 Series Single Output Power Supply with PFC Function
The SPV-150 is a series of single output enclosed type power supply with programmable output voltage function. By adding 1∼5.5 Vdc external control signal the output voltage can be trimmed from 20% to 110% of the rated value, which increases the flexibility to end systems users and fulfils equipments which requires switching between different output voltages. This power supply is high frequency design and possesses efficiency up to 83%. The SPV-150 is cooled by free air convection. This switch mode power supply features short circuit, over voltage, overload and over temperature protection. Ideal applications for the SPV-150 include LCD panel burn in system, IC testing equipment, factory automation, mechanical and electrical industry, or any applications that often need to adjust the output voltage.
Universal AC input / Full range
Built-in active PFC function, PF>0.95
Protections: Short circuit, Overload, Over voltage, Over temperature
Fixed switching frequency at 100KHz
Output voltage programmable from 20∼110% by 1→ 5.5Vdc external control signal
Standards
UL60950-1, EN60950-1