Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mean Well Embedded Switch Mode Power Supply SMPS, SP-750-12, 12V dc, 62.5A, 750W, 1 Output, 127 → 370 V dc, 90

Номер на артикул на RS: 644-8307Марка: Mean Well№ по каталога на производителя: SP-750-12
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

62.5A

Power Rating

750W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

63.5mm

Efficiency

85%

Minimum Temperature

-20°C

Weight

2.9kg

Maximum Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, SP-750-12, 12V dc, 62.5A, 750W, 1 Output, 127 → 370 V dc, 90

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, SP-750-12, 12V dc, 62.5A, 750W, 1 Output, 127 → 370 V dc, 90
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

62.5A

Power Rating

750W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

278mm

Width

127mm

Depth

63.5mm

Efficiency

85%

Minimum Temperature

-20°C

Weight

2.9kg

Maximum Temperature

+60°C

Страна на произход

Taiwan, Province Of China

Детайли за продукта

500W to 700W, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in fan with speed control
Remote sense
Remote ON-OFF control
Current sharing up to 2400W (3+1) (PSP-600 series only)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Може да се интересувате от