Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
13A
Power Rating
312W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
50mm
Efficiency
87%
Maximum Temperature
+65°C
Minimum Temperature
-20°C
Weight
1.1kg
Страна на произход
China
Детайли за продукта
SP-200 Series and SP-300 Series, Universal Input, Single Output
High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
UL recognised, TUV, CB
Standards
EN 60950, UL 60950
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Output Current
13A
Power Rating
312W
Number of Outputs
1
Input Voltage
124 → 370 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
215mm
Width
115mm
Depth
50mm
Efficiency
87%
Maximum Temperature
+65°C
Minimum Temperature
-20°C
Weight
1.1kg
Страна на произход
China
Детайли за продукта
SP-200 Series and SP-300 Series, Universal Input, Single Output
High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
UL recognised, TUV, CB
Standards
EN 60950, UL 60950