Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mean Well Embedded Switch Mode Power Supply SMPS, SP-200-48, 48V dc, 4.2A, 201.6W, 1 Output, 120 → 370 V dc, 85

Номер на артикул на RS: 644-8149Марка: Mean Well№ по каталога на производителя: SP-200-48
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

4.2A

Power Rating

201.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

84%

Minimum Temperature

-10°C

Weight

850g

Maximum Temperature

+60°C

Детайли за продукта

SP-200 Series and SP-300 Series, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, SP-200-48, 48V dc, 4.2A, 201.6W, 1 Output, 120 → 370 V dc, 85

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, SP-200-48, 48V dc, 4.2A, 201.6W, 1 Output, 120 → 370 V dc, 85
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

4.2A

Power Rating

201.6W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

84%

Minimum Temperature

-10°C

Weight

850g

Maximum Temperature

+60°C

Детайли за продукта

SP-200 Series and SP-300 Series, Universal Input, Single Output

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

UL recognised, TUV, CB

Standards

EN 60950, UL 60950

Може да се интересувате от