Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mean Well Embedded Switch Mode Power Supply SMPS, SP-150-15, 15V dc, 10A, 150W, 1 Output, 120 → 370 V dc, 85

Номер на артикул на RS: 413-970Марка: MEAN WELL№ по каталога на производителя: SP-150-15
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

15V dc

Output Current

10A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

81%

Minimum Temperature

-10°C

Weight

760g

Maximum Temperature

+60°C

Детайли за продукта

SP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, SP-150-15, 15V dc, 10A, 150W, 1 Output, 120 → 370 V dc, 85

P.O.A.

Mean Well Embedded Switch Mode Power Supply SMPS, SP-150-15, 15V dc, 10A, 150W, 1 Output, 120 → 370 V dc, 85
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

15V dc

Output Current

10A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

199mm

Width

99mm

Depth

50mm

Efficiency

81%

Minimum Temperature

-10°C

Weight

760g

Maximum Temperature

+60°C

Детайли за продукта

SP-150 Series Single Output Power Supply With PFC Function

High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Power on LED indicator
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load, over-voltage and over-temperature protection

Approvals

TUV, CB, UL recognised component for Canada & US

Standards

EN 60950-1, UL 60950-1

Може да се интересувате от