Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

Номер на артикул на RS: 136-1342Марка: MEAN WELL№ по каталога на производителя: SGA12E12-P1JDistrelec Article No.: 30259990
brand-logo

Технически документи

Спецификации

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Medical Approved

No

MTBF

(Minimum) 265000h

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

Type

AC/DC Adapter

Minimum Temperature

-20°C

Series

SGA12E

Energy Efficiency Level

VI

Length

62.2mm

Детайли за продукта

Mean Well SGA Series Plug-In Power Supply

From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Features and Benefits:

Short circuit, overvoltage and overload protection
Slim and compact design
Fully enclose plastic case
Pass LPS
Universal AC input with full range
VI Level Energy efficiency
Class II power (without earth pin)

Product Applications:

Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.

Mean Well Plug-In Power Supply

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 13,52

€ 13,52 Всеки (ex VAT)

MEAN WELL 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

€ 13,52

€ 13,52 Всеки (ex VAT)

MEAN WELL 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

1A

Maximum Temperature

+60°C

Output Connector

2.1 x 5.5 x 11 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1.8m

Medical Approved

No

MTBF

(Minimum) 265000h

Standards Met

CB, CE Certified, cULus Recognised, EN 55022 Class B, EN 61000-4, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUV Rheinland EN 60950-1

Type

AC/DC Adapter

Minimum Temperature

-20°C

Series

SGA12E

Energy Efficiency Level

VI

Length

62.2mm

Детайли за продукта

Mean Well SGA Series Plug-In Power Supply

From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.

Features and Benefits:

Short circuit, overvoltage and overload protection
Slim and compact design
Fully enclose plastic case
Pass LPS
Universal AC input with full range
VI Level Energy efficiency
Class II power (without earth pin)

Product Applications:

Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.

Mean Well Plug-In Power Supply

Може да се интересувате от