MEAN WELL DC-DC Converter, 24V dc/ 21A Output, 19 → 72 V dc Input, 500W, Rack Mount, +60°C Max Temp -20°C Min

Номер на артикул на RS: 491-251Марка: MEAN WELL№ по каталога на производителя: SD-500L-24Distrelec Article No.: 16926283
brand-logo

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

19 → 72 V dc

Power Rating

500W

Input Voltage Nominal

19 → 72 V dc

Output Current

21A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

23 → 30V

Isolation Voltage

2kV ac

Depth

50mm

Length

215mm

Width

115mm

Load Regulation

±0.5%

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Efficiency

88%

Страна на произход

China

Детайли за продукта

SD- 500 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
Ultra-wide 4:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in fan
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation

Approvals

CB, TUV

Standards

IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 215,64

€ 215,64 Всеки (ex VAT)

MEAN WELL DC-DC Converter, 24V dc/ 21A Output, 19 → 72 V dc Input, 500W, Rack Mount, +60°C Max Temp -20°C Min

€ 215,64

€ 215,64 Всеки (ex VAT)

MEAN WELL DC-DC Converter, 24V dc/ 21A Output, 19 → 72 V dc Input, 500W, Rack Mount, +60°C Max Temp -20°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 215,64
5 - 9€ 210,24
10 - 24€ 204,87
25 - 49€ 199,47
50+€ 183,29

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

19 → 72 V dc

Power Rating

500W

Input Voltage Nominal

19 → 72 V dc

Output Current

21A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

23 → 30V

Isolation Voltage

2kV ac

Depth

50mm

Length

215mm

Width

115mm

Load Regulation

±0.5%

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Efficiency

88%

Страна на произход

China

Детайли за продукта

SD- 500 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
Ultra-wide 4:1 input voltage range
Regulated outputs
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in fan
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation

Approvals

CB, TUV

Standards

IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more