MEAN WELL DC-DC Converter, 24V dc/ 625mA Output, 9.2 → 18 V dc Input, 15W, Chassis Mount, +60°C Max Temp -10°C

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
9.2 → 18 V dc
Power Rating
15W
Input Voltage Nominal
12 V dc
Output Current
625mA
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
21.6 → 26.4V
Isolation Voltage
2kV ac
Width
51mm
Depth
28mm
Length
78mm
Load Regulation
±0.2%
Minimum Temperature
-10°C
Efficiency
70%
Maximum Temperature
+60°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Distrelec Product Id
16926146
Детайли за продукта
Mean Well (SD-15A-XX) Single Output Enclosed Regulated DC-DC Converter
The SD-15 series by Mean Well offers you a reliable device capable of converting a DC source from one voltage level to another via regulated outputs. Easy to install & maintain, brings you reliable industrial power conversion. The SD-15 meets rigorous industrial standards such as EN 55022 Class B.
Features and benefits:
2:1 wide input range
Great protection against short-circuits and overloads/voltages
Low ripple noise
Adjustable output voltages for the three types are; 24 V dc is 21- 26.4 V dc; 12 V dc is 10.8 - 13.2 V dc and 5 V dc is 4.75 - 5.5 V dc
Built-in EMI filter
LED power-on indicator
2-year manufacturer warranty
€ 20,53
€ 20,53 Всеки (ex VAT)
1
€ 20,53
€ 20,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 20,53 |
5 - 9 | € 20,01 |
10 - 24 | € 19,50 |
25 - 49 | € 18,99 |
50+ | € 17,44 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
9.2 → 18 V dc
Power Rating
15W
Input Voltage Nominal
12 V dc
Output Current
625mA
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
21.6 → 26.4V
Isolation Voltage
2kV ac
Width
51mm
Depth
28mm
Length
78mm
Load Regulation
±0.2%
Minimum Temperature
-10°C
Efficiency
70%
Maximum Temperature
+60°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Distrelec Product Id
16926146
Детайли за продукта
Mean Well (SD-15A-XX) Single Output Enclosed Regulated DC-DC Converter
The SD-15 series by Mean Well offers you a reliable device capable of converting a DC source from one voltage level to another via regulated outputs. Easy to install & maintain, brings you reliable industrial power conversion. The SD-15 meets rigorous industrial standards such as EN 55022 Class B.
Features and benefits:
2:1 wide input range
Great protection against short-circuits and overloads/voltages
Low ripple noise
Adjustable output voltages for the three types are; 24 V dc is 21- 26.4 V dc; 12 V dc is 10.8 - 13.2 V dc and 5 V dc is 4.75 - 5.5 V dc
Built-in EMI filter
LED power-on indicator
2-year manufacturer warranty