MEAN WELL DC-DC Converter, 24V dc/ 40A Output, 19 → 72 V dc Input, 1000W, Rack Mount, +60°C Max Temp -20°C Min

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
19 → 72 V dc
Power Rating
1000W
Input Voltage Nominal
19 → 72 V dc
Output Current
40A
Mounting Type
Rack Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
23 → 30V
Isolation Voltage
2kV ac
Depth
41mm
Length
295mm
Width
127mm
Load Regulation
±0.5%
Minimum Temperature
-20°C
Efficiency
88%
Maximum Temperature
+60°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Distrelec Product Id
16926105
Страна на произход
Taiwan, Province Of China
Детайли за продукта
SD-1000 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
1U low profile - 41mm
High power density - 10.7W/inch³
Ultra-wide 4:1 input voltage range
Regulated outputs
12V, 0.25A auxiliary output
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in dual fans with speed control
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation
Approvals
CB, TUV
Standards
IEC 60950-1
€ 402,77
€ 402,77 Всеки (ex VAT)
1
€ 402,77
€ 402,77 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
19 → 72 V dc
Power Rating
1000W
Input Voltage Nominal
19 → 72 V dc
Output Current
40A
Mounting Type
Rack Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
23 → 30V
Isolation Voltage
2kV ac
Depth
41mm
Length
295mm
Width
127mm
Load Regulation
±0.5%
Minimum Temperature
-20°C
Efficiency
88%
Maximum Temperature
+60°C
Standards Met
3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A
Distrelec Product Id
16926105
Страна на произход
Taiwan, Province Of China
Детайли за продукта
SD-1000 Series Single Output Enclosed Regulated Isolated DC-DC Converter
High reliability
1U low profile - 41mm
High power density - 10.7W/inch³
Ultra-wide 4:1 input voltage range
Regulated outputs
12V, 0.25A auxiliary output
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in dual fans with speed control
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation
Approvals
CB, TUV
Standards
IEC 60950-1