MEAN WELL DC-DC Converter, 12V dc/ 60A Output, 72 → 144 V dc Input, 1000W, Rack Mount, +60°C Max Temp -20°C Min

Номер на артикул на RS: 678-3675Марка: MEAN WELL№ по каталога на производителя: SD-1000H-12
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

72 → 144 V dc

Power Rating

1000W

Input Voltage Nominal

96 V dc

Output Current

60A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11 → 15V

Isolation Voltage

2kV ac

Width

127mm

Depth

41mm

Length

295mm

Load Regulation

±0.5%

Minimum Temperature

-20°C

Efficiency

85%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SD-1000 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
1U low profile - 41mm
High power density - 10.7W/inch³
Ultra-wide 4:1 input voltage range
Regulated outputs
12V, 0.25A auxiliary output
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in dual fans with speed control
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation

Approvals

CB, TUV

Standards

IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 301,22

€ 301,22 Всеки (ex VAT)

MEAN WELL DC-DC Converter, 12V dc/ 60A Output, 72 → 144 V dc Input, 1000W, Rack Mount, +60°C Max Temp -20°C Min

€ 301,22

€ 301,22 Всеки (ex VAT)

MEAN WELL DC-DC Converter, 12V dc/ 60A Output, 72 → 144 V dc Input, 1000W, Rack Mount, +60°C Max Temp -20°C Min

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 301,22
5 - 9€ 292,19
10 - 24€ 283,15
25 - 49€ 274,12
50+€ 265,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

72 → 144 V dc

Power Rating

1000W

Input Voltage Nominal

96 V dc

Output Current

60A

Mounting Type

Rack Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

11 → 15V

Isolation Voltage

2kV ac

Width

127mm

Depth

41mm

Length

295mm

Load Regulation

±0.5%

Minimum Temperature

-20°C

Efficiency

85%

Maximum Temperature

+60°C

Standards Met

3, 4, 5, 6, 8, EN 55022 (CISPR22) Class B, EN 61000-4-2, ENV 50204, Heavy Industry Level Criteria A

Страна на произход

Taiwan, Province Of China

Детайли за продукта

SD-1000 Series Single Output Enclosed Regulated Isolated DC-DC Converter

High reliability
1U low profile - 41mm
High power density - 10.7W/inch³
Ultra-wide 4:1 input voltage range
Regulated outputs
12V, 0.25A auxiliary output
Easy installation - screw terminals
Adjustable output voltage
EMC meets EN 55022 Class B
Forced air cooling by built-in dual fans with speed control
Remote ON/OFF control
Remote sense
LED power-on indicator
Short circuit, over-load, over-voltage and over-temperature protection
2kV input / output isolation

Approvals

CB, TUV

Standards

IEC 60950-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more