MEAN WELL Encapsulated Switch Mode Power Supply, 120 → 370 V dc, 85 → 264 V ac Input, 27.6V dc Output,

Технически документи
Спецификации
Brand
Mean WellInput Voltage
120 → 370 V dc, 85 → 264 V ac
Output Voltage
27.6V dc
Output Current
2.7A
Embedded
Yes
Number of Outputs
1
Power Rating
74.5W
Length
159mm
Width
97mm
Depth
38mm
Mounting Type
Encapsulated
Efficiency
85%
Load Regulation
±1%
Line Regulation
±1%
Ripple And Noise
200mV Pk-Pk
Minimum Temperature
-20°C
Weight
533g
Maximum Temperature
+60°C
Страна на произход
China
Детайли за продукта
SCP Series Single Output Switching Power Supply
Switch mode single output switching security power supplies with universal AC input at full range. Suitable applications for these switch mode single output switching security power supplies include security systems, access control systems, emergency lighting systems, alarm systems, and central monitoring systems.
Universal AC input at full range
Short circuit, overload, over voltage and battery polarity (by fuse) protection
Cooling by free air convection
100% full load burn-in test
LED indicator for power on
No load power consumption <0.75W
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, CB
Standards
UL60950-1, CB(IEC60950-1),CCC GB4943 approved (35W and 75W model)
UL60950-1, CB(IEC60950-1) approved (50W model)
€ 36,30
€ 36,30 Всеки (ex VAT)
1
€ 36,30
€ 36,30 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 36,30 |
5 - 9 | € 35,40 |
10 - 24 | € 34,49 |
25 - 49 | € 33,58 |
50+ | € 30,86 |
Технически документи
Спецификации
Brand
Mean WellInput Voltage
120 → 370 V dc, 85 → 264 V ac
Output Voltage
27.6V dc
Output Current
2.7A
Embedded
Yes
Number of Outputs
1
Power Rating
74.5W
Length
159mm
Width
97mm
Depth
38mm
Mounting Type
Encapsulated
Efficiency
85%
Load Regulation
±1%
Line Regulation
±1%
Ripple And Noise
200mV Pk-Pk
Minimum Temperature
-20°C
Weight
533g
Maximum Temperature
+60°C
Страна на произход
China
Детайли за продукта
SCP Series Single Output Switching Power Supply
Switch mode single output switching security power supplies with universal AC input at full range. Suitable applications for these switch mode single output switching security power supplies include security systems, access control systems, emergency lighting systems, alarm systems, and central monitoring systems.
Universal AC input at full range
Short circuit, overload, over voltage and battery polarity (by fuse) protection
Cooling by free air convection
100% full load burn-in test
LED indicator for power on
No load power consumption <0.75W
EMC compliance to EN55022 (CISPR22) Class B
Harmonic current compliance to EN61000-3-2,-3
Approvals
cULus, CB
Standards
UL60950-1, CB(IEC60950-1),CCC GB4943 approved (35W and 75W model)
UL60950-1, CB(IEC60950-1) approved (50W model)