MEAN WELL Switching Power Supply, RT-65C, 5V dc, 2.2 A, 5 A, 500mA, 65.5W, Triple Output, 125 → 373 V dc, 88

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5 V dc, ±15V dc
Output Current
2.2 A, 5 A, 500mA
Power Rating
65.5W
Number of Outputs
3
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
98mm
Depth
38mm
Efficiency
78%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
440g
Distrelec Product Id
16905974
Страна на произход
China
Детайли за продукта
RT Series Triple Output Power Supply
High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1
€ 52,21
€ 52,21 Всеки (ex VAT)
1
€ 52,21
€ 52,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 52,21 |
5 - 9 | € 48,55 |
10 - 24 | € 45,31 |
25 - 49 | € 44,10 |
50+ | € 42,91 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5 V dc, ±15V dc
Output Current
2.2 A, 5 A, 500mA
Power Rating
65.5W
Number of Outputs
3
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
129mm
Width
98mm
Depth
38mm
Efficiency
78%
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Weight
440g
Distrelec Product Id
16905974
Страна на произход
China
Детайли за продукта
RT Series Triple Output Power Supply
High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1