Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL Switching Power Supply, RSP-500-48RS, 48V dc, 10.5A, 504W, 1 Output, 120 → 370 V dc, 85 → 264 V

Номер на артикул на RS: 815-7476Марка: MEAN WELL№ по каталога на производителя: RSP-500-48Distrelec Article No.: 30015946
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

10.5A

Power Rating

504W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

230mm

Width

127mm

Depth

40.5mm

Efficiency

90.5%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

1.3kg

Distrelec Product Id

30015946

Страна на произход

China

Детайли за продукта

Mean Well RSP-500 Series 500W AC-DC Enclosed Switch Mode Power Suuplies

The Mean Well RSP-500 Series is a range of 500W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-500 features up to date high performance circuit topology, PFC function and possess up to 90.5% high efficiency. This enclosed power supply is cooled by the built-in long life DC fan from -30°C to +50°C ambient temperature and even up to +70°C by suitable derating. The RSP-500 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CB and CE regulations which guarantee your safety. Applications include general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems that require low profile installations.

40.5mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 90.5%
Forced air cooling by built-in DC fan with fan speed ON/OFF control function
-30 to +70°C operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
Remote ON/OFF control and sense function
LED indicator for power on

Approvals

UL / CUL / TUV / CCC / CB / CE

Standards

UL60950-1 / TUV EN60950-1

Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 115,37

€ 115,37 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RSP-500-48RS, 48V dc, 10.5A, 504W, 1 Output, 120 → 370 V dc, 85 → 264 V

€ 115,37

€ 115,37 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RSP-500-48RS, 48V dc, 10.5A, 504W, 1 Output, 120 → 370 V dc, 85 → 264 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 115,37
5 - 9€ 111,91
10 - 24€ 108,46
25 - 49€ 105,00
50+€ 101,54
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

10.5A

Power Rating

504W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

230mm

Width

127mm

Depth

40.5mm

Efficiency

90.5%

Maximum Temperature

+70°C

Minimum Temperature

-30°C

Weight

1.3kg

Distrelec Product Id

30015946

Страна на произход

China

Детайли за продукта

Mean Well RSP-500 Series 500W AC-DC Enclosed Switch Mode Power Suuplies

The Mean Well RSP-500 Series is a range of 500W AC/DC low profile, single output, enclosed type, switching power supply. The RSP-500 features up to date high performance circuit topology, PFC function and possess up to 90.5% high efficiency. This enclosed power supply is cooled by the built-in long life DC fan from -30°C to +50°C ambient temperature and even up to +70°C by suitable derating. The RSP-500 features a remote ON/OFF control, short circuit, overload, over voltage and over temperature protection. This AC/DC power supply complies with global requirements for UL, CUL, TUV, CB and CE regulations which guarantee your safety. Applications include general industrial control system, mechanical and electrical industry, instruments, LED display, or any systems that require low profile installations.

40.5mm low profile design, suitable for 1U installation
Universal AC input range 85 to 264V
Built-in active PFC function
High efficiency up to 90.5%
Forced air cooling by built-in DC fan with fan speed ON/OFF control function
-30 to +70°C operating range
Protection: Short circuit / Overload / Over voltage / Over temperature
Remote ON/OFF control and sense function
LED indicator for power on

Approvals

UL / CUL / TUV / CCC / CB / CE

Standards

UL60950-1 / TUV EN60950-1

Switch Mode - Mean Well Conformal Coated AC/DC Power Supplies

Може да се интересувате от