MEAN WELL Switching Power Supply, RSP-200-27, 27V dc, 7.5A, 202.5W, 1 Output, 124 → 370 V dc, 88 → 264 V

Номер на артикул на RS: 777-2890Марка: MEAN WELL№ по каталога на производителя: RSP-200-27Distrelec Article No.: 11041308
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

27V dc

Output Current

7.5A

Power Rating

202.5W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

30mm

Efficiency

89%

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Weight

720g

Distrelec Product Id

11041308

Страна на произход

China

Детайли за продукта

RSP-200 Series Single Output Power Supply with PFC Function

The RSP-200 Series is a low profile single output enclosed switch mode Power Supply, with 1U low profile, high efficiency and free air convection cooling. This Power Supply is smaller in size, but higher in working efficiency compared to similar products, making it ideal for users who require energy saving, no noise and limited space for installation, as well as low cost. The RSP-200 has an up to date high performance circuit topology, comes with built in PFC function and up to 90% of high efficiency. This Power Supply also features short circuit, overload, over voltage and over temperature protections. The RSP-200 is ideal for applications such as Industrial Automation Systems, Mechanical and Electrical Industry, Instruments, LED Displays or any Systems that require 1U low profile installations.

Universal AC Input / Full range
Built in active PFC function, PF>0.95
High efficiency up to 90%
Protections for short circuit, overload, over voltage and over temperature
Cooling by free air convection
1U low profile 30mm
LED indicator for Power On
-30°C to +70°C operating range
3 years warranty

Standards

EN60950-1, UL60950-1, TUV

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 61,98

€ 61,98 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RSP-200-27, 27V dc, 7.5A, 202.5W, 1 Output, 124 → 370 V dc, 88 → 264 V

€ 61,98

€ 61,98 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RSP-200-27, 27V dc, 7.5A, 202.5W, 1 Output, 124 → 370 V dc, 88 → 264 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

27V dc

Output Current

7.5A

Power Rating

202.5W

Number of Outputs

1

Input Voltage

124 → 370 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

215mm

Width

115mm

Depth

30mm

Efficiency

89%

Minimum Temperature

-30°C

Maximum Temperature

+70°C

Weight

720g

Distrelec Product Id

11041308

Страна на произход

China

Детайли за продукта

RSP-200 Series Single Output Power Supply with PFC Function

The RSP-200 Series is a low profile single output enclosed switch mode Power Supply, with 1U low profile, high efficiency and free air convection cooling. This Power Supply is smaller in size, but higher in working efficiency compared to similar products, making it ideal for users who require energy saving, no noise and limited space for installation, as well as low cost. The RSP-200 has an up to date high performance circuit topology, comes with built in PFC function and up to 90% of high efficiency. This Power Supply also features short circuit, overload, over voltage and over temperature protections. The RSP-200 is ideal for applications such as Industrial Automation Systems, Mechanical and Electrical Industry, Instruments, LED Displays or any Systems that require 1U low profile installations.

Universal AC Input / Full range
Built in active PFC function, PF>0.95
High efficiency up to 90%
Protections for short circuit, overload, over voltage and over temperature
Cooling by free air convection
1U low profile 30mm
LED indicator for Power On
-30°C to +70°C operating range
3 years warranty

Standards

EN60950-1, UL60950-1, TUV

Може да се интересувате от