MEAN WELL Switching Power Supply, RSP-1600-12, 12V dc, 125A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
12V dc
Output Current
125A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Surface Mount
Package Type
Enclosed
Length
300mm
Width
85mm
Depth
41mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
1.8kg
Maximum Temperature
+70°C
Distrelec Product Id
30156993
€ 466,39
€ 466,39 Всеки (ex VAT)
1
€ 466,39
€ 466,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 466,39 |
5 - 9 | € 452,40 |
10 - 24 | € 438,41 |
25 - 49 | € 424,41 |
50+ | € 410,42 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
12V dc
Output Current
125A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Surface Mount
Package Type
Enclosed
Length
300mm
Width
85mm
Depth
41mm
Efficiency
89%
Minimum Temperature
-30°C
Weight
1.8kg
Maximum Temperature
+70°C
Distrelec Product Id
30156993