MEAN WELL Switching Power Supply, RSP-1500-48, 48V dc, 32A, 1.5kW, 1 Output, 127 → 370 V dc, 90 → 264 V

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
48V dc
Output Current
32A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
278mm
Width
127mm
Depth
83.5mm
Efficiency
91%
Minimum Temperature
-20°C
Weight
3kg
Maximum Temperature
+70°C
Distrelec Product Id
16905969
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RSP-1500 Series Universal Input, Single Output
High efficiency, long life and high reliability
Built-in fan
Remote sense
Remote ON-OFF control
Alarm signal output
current sharing up to 6000W (3+1)
LED indicator for power on
Easy installation - input screw terminals, output 2xM8 bolts (supplied)
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
UL recognised, TUV, CB
Standards
EN 60950, UL 60950
€ 601,74
€ 601,74 Всеки (ex VAT)
1
€ 601,74
€ 601,74 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 601,74 |
5 - 9 | € 586,69 |
10 - 24 | € 571,64 |
25+ | € 556,61 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
48V dc
Output Current
32A
Power Rating
1.5kW
Number of Outputs
1
Input Voltage
127 → 370 V dc, 90 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
278mm
Width
127mm
Depth
83.5mm
Efficiency
91%
Minimum Temperature
-20°C
Weight
3kg
Maximum Temperature
+70°C
Distrelec Product Id
16905969
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RSP-1500 Series Universal Input, Single Output
High efficiency, long life and high reliability
Built-in fan
Remote sense
Remote ON-OFF control
Alarm signal output
current sharing up to 6000W (3+1)
LED indicator for power on
Easy installation - input screw terminals, output 2xM8 bolts (supplied)
Adjustable output voltage (±10%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022
Short circuit, over-load, over-voltage and over-temperature protection
Approvals
UL recognised, TUV, CB
Standards
EN 60950, UL 60950