MEAN WELL RSD DC-DC Converter, 12V dc/ 35A Output, 33.6 → 67.2 V dc Input, 420W, Chassis Mount, +80°C Max Temp

Номер на артикул на RS: 145-164Марка: MEAN WELL№ по каталога на производителя: RSD-500C-12
brand-logo

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

33.6 → 67.2 V dc

Power Rating

420W

Output Current

35A

Mounting Type

Chassis Mount

Series

RSD

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 201,27

€ 201,27 Всеки (ex VAT)

MEAN WELL RSD DC-DC Converter, 12V dc/ 35A Output, 33.6 → 67.2 V dc Input, 420W, Chassis Mount, +80°C Max Temp

€ 201,27

€ 201,27 Всеки (ex VAT)

MEAN WELL RSD DC-DC Converter, 12V dc/ 35A Output, 33.6 → 67.2 V dc Input, 420W, Chassis Mount, +80°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

12V dc

Input Voltage Range

33.6 → 67.2 V dc

Power Rating

420W

Output Current

35A

Mounting Type

Chassis Mount

Series

RSD

Maximum Temperature

+80°C

Minimum Temperature

-40°C

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more