MEAN WELL RSD-30 DC-DC Converter, 24V dc/ 1.25A Output, 18 → 72 V dc Input, 30W, Chassis Mount, +70°C Max Temp

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
18 → 72 V dc
Power Rating
30W
Input Voltage Nominal
18 → 72 V dc
Output Current
1.25A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Isolation Voltage
4kV dc
Length
113mm
Width
60mm
Depth
25mm
Railway Approved
Yes
Series
RSD-30
Load Regulation
±0.2%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Страна на произход
China
€ 42,89
€ 42,89 Всеки (ex VAT)
1
€ 42,89
€ 42,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 42,89 |
5 - 9 | € 41,60 |
10 - 24 | € 40,31 |
25 - 49 | € 38,59 |
50+ | € 37,31 |
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
24V dc
Input Voltage Range
18 → 72 V dc
Power Rating
30W
Input Voltage Nominal
18 → 72 V dc
Output Current
1.25A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Package
Enclosed
Isolation Voltage
4kV dc
Length
113mm
Width
60mm
Depth
25mm
Railway Approved
Yes
Series
RSD-30
Load Regulation
±0.2%
Minimum Temperature
-40°C
Maximum Temperature
+70°C
Страна на произход
China