Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL RSD 100 DC-DC Converter, 24V dc/ 4.2A Output, 57.6 → 154 V dc Input, 100.8W, Chassis Mount, +70°C Max

Номер на артикул на RS: 721-2468Марка: MEAN WELL№ по каталога на производителя: RSD-100D-24Distrelec Article No.: 16926454
brand-logo

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

57.6 → 154 V dc

Power Rating

100.8W

Input Voltage Nominal

110 V dc

Output Current

4.2A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Depth

36mm

Length

161mm

Railway Approved

Yes

Series

RSD 100

Load Regulation

±1%

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+70°C

Distrelec Product Id

16926454

Детайли за продукта

Mean Well 100W Railway Certified Regulated Isolated DC-DC Converter - RSD 100 Series

100W single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters comply with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source.

2:1 wide input range
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Short circuit, overload, over voltage and input reverse polarity protection
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
Wide range working temperature of -40 to +70℃
EMC compliance to EN55022 Class B, EN50155 (EN50121-3-2)

Standards

IEC60950-1, EN50155 (IEC60571)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 78,32

€ 78,32 Всеки (ex VAT)

MEAN WELL RSD 100 DC-DC Converter, 24V dc/ 4.2A Output, 57.6 → 154 V dc Input, 100.8W, Chassis Mount, +70°C Max

€ 78,32

€ 78,32 Всеки (ex VAT)

MEAN WELL RSD 100 DC-DC Converter, 24V dc/ 4.2A Output, 57.6 → 154 V dc Input, 100.8W, Chassis Mount, +70°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 78,32
5 - 9€ 75,97
10 - 24€ 73,62
25 - 49€ 71,26
50+€ 68,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

24V dc

Input Voltage Range

57.6 → 154 V dc

Power Rating

100.8W

Input Voltage Nominal

110 V dc

Output Current

4.2A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

4kV dc

Depth

36mm

Length

161mm

Railway Approved

Yes

Series

RSD 100

Load Regulation

±1%

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+70°C

Distrelec Product Id

16926454

Детайли за продукта

Mean Well 100W Railway Certified Regulated Isolated DC-DC Converter - RSD 100 Series

100W single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters comply with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source.

2:1 wide input range
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Short circuit, overload, over voltage and input reverse polarity protection
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
Wide range working temperature of -40 to +70℃
EMC compliance to EN55022 Class B, EN50155 (EN50121-3-2)

Standards

IEC60950-1, EN50155 (IEC60571)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от