MEAN WELL RSD 100 DC-DC Converter, 12V dc/ 8.4A Output, 14.4 → 33.6 V dc Input, 100.8W, Chassis Mount, +70°C Max

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
14.4 → 33.6 V dc
Power Rating
100.8W
Input Voltage Nominal
24 V dc
Output Current
8.4A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
4kV dc
Depth
36mm
Length
161mm
Railway Approved
Yes
Series
RSD 100
Load Regulation
±1%
Minimum Temperature
-40°C
Medical Approved
No
Maximum Temperature
+70°C
Distrelec Product Id
16926436
Детайли за продукта
Mean Well 100W Railway Certified Regulated Isolated DC-DC Converter - RSD 100 Series
100W single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters comply with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source.
2:1 wide input range
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Short circuit, overload, over voltage and input reverse polarity protection
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
Wide range working temperature of -40 to +70℃
EMC compliance to EN55022 Class B, EN50155 (EN50121-3-2)
Standards
IEC60950-1, EN50155 (IEC60571)
€ 73,30
€ 73,30 Всеки (ex VAT)
1
€ 73,30
€ 73,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
12V dc
Input Voltage Range
14.4 → 33.6 V dc
Power Rating
100.8W
Input Voltage Nominal
24 V dc
Output Current
8.4A
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
4kV dc
Depth
36mm
Length
161mm
Railway Approved
Yes
Series
RSD 100
Load Regulation
±1%
Minimum Temperature
-40°C
Medical Approved
No
Maximum Temperature
+70°C
Distrelec Product Id
16926436
Детайли за продукта
Mean Well 100W Railway Certified Regulated Isolated DC-DC Converter - RSD 100 Series
100W single output isolated DC to DC converters with a 2:1 wide input range and a 1U low profile of 36mm. The design of these single output isolated DC to DC converters comply with railway certificates (EN50155, IEC60571, IEC61373, EN50121-3-2) making them suitable for use in vehicles that are equipped with DC power source.
2:1 wide input range
4000VDC I/O isolation
Compliance to EN50155 (railway certification)
Free air convection cooling
Semi-encapsulated for PCB protection
Built-in constant current limiting circuit
Short circuit, overload, over voltage and input reverse polarity protection
Use of 105°C long life electrolytic capacitors
100% full load burn-in test
5G anti-vibration ability
Wide range working temperature of -40 to +70℃
EMC compliance to EN55022 Class B, EN50155 (EN50121-3-2)
Standards
IEC60950-1, EN50155 (IEC60571)