Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MEAN WELL Switching Power Supply, RS-100-15, 15V dc, 7A, 105W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

Номер на артикул на RS: 678-3789Марка: MEAN WELL№ по каталога на производителя: RS-100-15Distrelec Article No.: 16905953
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

15V dc

Output Current

7A

Power Rating

105W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

82%

Minimum Temperature

-25°C

Weight

600g

Maximum Temperature

+70°C

Distrelec Product Id

16905953

Детайли за продукта

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950

Информацията за складовите наличности временно не е налична.

€ 37,93

€ 37,93 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RS-100-15, 15V dc, 7A, 105W, 1 Output, 125 → 373 V dc, 88 → 264 V ac

€ 37,93

€ 37,93 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RS-100-15, 15V dc, 7A, 105W, 1 Output, 125 → 373 V dc, 88 → 264 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 37,93
5 - 9€ 36,98
10 - 24€ 36,03
25 - 49€ 35,09
50+€ 32,24

Технически документи

Спецификации

Output Voltage

15V dc

Output Current

7A

Power Rating

105W

Number of Outputs

1

Input Voltage

125 → 373 V dc, 88 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

97mm

Depth

38mm

Efficiency

82%

Minimum Temperature

-25°C

Weight

600g

Maximum Temperature

+70°C

Distrelec Product Id

16905953

Детайли за продукта

25W to 150W, Universal Input, Single and Dual Outputs

High efficiency, long life and high reliability
Miniature size, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installlation - screw terminals
Adjustable output voltage for single output types, 10.8 - 13.2V at 12V and 22 - 27.6V at 24V
Adjustable output voltage for dual output types on output 1, -5% to +10%
Dual outputs have a minimum load requirement, see output current data (within datasheet). The total load must not exceed the rated output power
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection

Approvals

UL recognised, TUV, CB

Standards

EN60950, UL60950