MEAN WELL Switching Power Supply, RQ-85D, 5V dc, 1 A, 2 A, 6 A, 500mA, 84W, Quad Output, 125 → 373 V dc, 88

Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5 V dc, 12 V dc, 24V dc
Output Current
1 A, 2 A, 6 A, 500mA
Power Rating
84W
Number of Outputs
4
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
97mm
Depth
38mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
600g
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
RQ-85 Series and RQ-125 Series Quad Output Power Supply
High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1
€ 43,29
€ 43,29 Всеки (ex VAT)
1
€ 43,29
€ 43,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Mean WellOutput Voltage
5 V dc, 12 V dc, 24V dc
Output Current
1 A, 2 A, 6 A, 500mA
Power Rating
84W
Number of Outputs
4
Input Voltage
125 → 373 V dc, 88 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
159mm
Width
97mm
Depth
38mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
600g
Maximum Temperature
+70°C
Страна на произход
China
Детайли за продукта
RQ-85 Series and RQ-125 Series Quad Output Power Supply
High efficiency, long life and high reliability
Low profile, high power density
High operating temperature up to 70°C
105°C long life electrolytic capacitors
Easy installation - screw terminals
Adjustable output voltage (only on output 1, ±10%)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
100% full load burn-in test
Short circuit, over-load and over-voltage protection
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950-1