MEAN WELL Switching Power Supply, RPS-75-24, 24V dc, 3.2A, 76.8W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

Номер на артикул на RS: 200-049Марка: MEAN WELL№ по каталога на производителя: RPS-75-24Distrelec Article No.: 30372496
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

3.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

31mm

Weight

260g

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Детайли за продукта

RPS-75 Series, Universal Input, 3x5inch, Single Output

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to 10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Short circuit, overload and overvoltage protection
Extra peak load rating with 23.5CFM forced air cooling

Approvals

TUV, CB, UL recognised component for US

Standards

EN 60601-1, UL 60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 28,15

€ 28,15 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RPS-75-24, 24V dc, 3.2A, 76.8W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

€ 28,15

€ 28,15 Всеки (ex VAT)

MEAN WELL Switching Power Supply, RPS-75-24, 24V dc, 3.2A, 76.8W, 1 Output, 127 → 370 V dc, 90 → 264 V ac

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 28,15
5 - 9€ 27,32
10 - 24€ 26,46
25 - 49€ 25,62
50+€ 24,79

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

3.2A

Power Rating

76.8W

Number of Outputs

1

Input Voltage

127 → 370 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Medical Approved

Yes

Depth

31mm

Weight

260g

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Детайли за продукта

RPS-75 Series, Universal Input, 3x5inch, Single Output

Miniature size 3x5 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Energy saving power supply
No load power consumption <0.75W
Medical safety approved
Low leakage current <200μA
Adjustable output voltage (-5 to 10%)
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Remote sense
Short circuit, overload and overvoltage protection
Extra peak load rating with 23.5CFM forced air cooling

Approvals

TUV, CB, UL recognised component for US

Standards

EN 60601-1, UL 60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more